General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 75V and a minimum breakdown voltage of 75V. It is rated for a maximum forward current of 0.15A and a maximum power dissipation of 0.2W. Operating temperature range spans from -55°C to 150°C, with two terminals in a dual configuration.
Diodes BAV16S92-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 75 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BAV16S92-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.