
Surface mount general purpose rectifier diode featuring 100V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon diode offers a low 2pF capacitance and a fast 4ns reverse recovery time. It operates across a wide temperature range from -65°C to 150°C and boasts a 1A maximum forward surge current. The component is housed in a compact plastic package with tin-matte contact plating, adhering to RoHS compliance and lead-free standards.
Diodes BAV16W-7-F technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Contact Plating | Tin, Matte |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 75V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV16W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
