Diodes BAV16WS-13-F technical specifications.
| Average Rectified Current | 150mA |
| Contact Plating | Tin, Matte |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV16WS-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.