
Diodes BAV170Q-13-F technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV170Q-13-F to view detailed technical specifications.
No datasheet is available for this part.