
The BAV199 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 85V and a maximum repetitive reverse voltage of 85V. The diode is packaged in a TO-236-3 surface mount package and is available in cut tape packaging. The BAV199 is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations.
Diodes BAV199 technical specifications.
| Average Rectified Current | 140mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 160mA |
| Forward Current | 160mA |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| RoHS Compliant | No |
| DC Rated Voltage | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
