
Surface mount rectifier diode featuring 85V reverse voltage and 160mA forward current. This 4-element silicon device offers a 140mA average rectified current and a low 2pF capacitance. Operating across a wide temperature range from -65°C to 150°C, it has a maximum power dissipation of 200mW and a 4A surge current rating. Packaged in a compact SOT-363 plastic package, it is supplied on tape and reel.
Diodes BAV199DW-7 technical specifications.
| Average Rectified Current | 140mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Current Rating | 160mA |
| Forward Current | 160mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 85V |
| RoHS Compliant | No |
| DC Rated Voltage | 85V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV199DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
