The BAV199DWQ-7-F is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and a maximum reverse voltage of 85 volts. The diode has a power dissipation of 0.2 watts and is constructed from silicon. It is packaged in a 6-pin R-PDSO-G6 package type.
Diodes BAV199DWQ-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BAV199DWQ-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.