
General purpose rectifier diode featuring a 100V reverse voltage rating and 200mA average rectified current. This silicon diode offers a 5pF capacitance and a 50ns reverse recovery time. It is housed in a surface mount SOT-23 plastic package with dimensions of 2.85mm length, 1.7mm width, and 1.25mm height. Maximum operating temperature reaches 150°C, with a minimum of -65°C.
Diodes BAV19W-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| Weight | 0.00709oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV19W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
