
Surface mount rectifier diode with 200mA average rectified current and 120V repetitive reverse voltage. Features a 5pF capacitance, 2.5A surge current capability, and 50ns reverse recovery time. Operates across a wide temperature range from -65°C to 150°C. Packaged in a compact plastic surface mount package, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes BAV19WS-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV19WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.