Diodes BAV20 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Current Rating | 250mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV20 to view detailed technical specifications.
No datasheet is available for this part.