
General purpose rectifier diode, 200V repetitive reverse voltage (Vrrm), 200mA average rectified current. Features 2.5A peak non-repetitive surge current, 5pF capacitance, and 50ns reverse recovery time. Operates from -65°C to 150°C. Surface mount, plastic package with tin-lead contact plating.
Diodes BAV20WS-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Contact Plating | Tin, Lead |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV20WS-7 to view detailed technical specifications.
No datasheet is available for this part.
