General purpose rectifier diode with a 200V repetitive reverse voltage (Vrrm) and 200mA average rectified current. Features a 5pF capacitance, 2.5A maximum forward surge current, and 50ns reverse recovery time. This silicon diode operates from -65°C to 150°C and is housed in a 1.8mm x 1.4mm x 1mm plastic surface mount package. RoHS compliant and lead-free.
Diodes BAV20WS-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV20WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.