Diodes BAV21 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV21 to view detailed technical specifications.
No datasheet is available for this part.