
General purpose rectifier diode featuring a 200V repetitive reverse voltage (V(RRM)) and a 200mA average rectified current. This silicon diode offers a 5pF capacitance and a 50ns reverse recovery time. Housed in a SOT-23 plastic package for surface mounting, it operates from -65°C to 150°C with a maximum reverse current of 15µA. The component supports a 2.5A peak non-repetitive surge current and is supplied in tape and reel packaging.
Diodes BAV21W-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV21W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
