
General purpose rectifier diode featuring a 200V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This silicon diode offers a 2.5A peak non-repetitive surge current and a maximum reverse current of 15µA. Encased in a compact SOD-123-2 surface mount plastic package with tin-matte contact plating, it operates from -65°C to 150°C. The diode exhibits a 50ns reverse recovery time and 5pF capacitance.
Diodes BAV21W-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Voltage | 250V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes BAV21W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
