
General purpose rectifier diode featuring a 250V repetitive reverse voltage (Vrrm) and 200mA forward current. This silicon diode offers a 400mA current rating and a 2.5A peak non-repetitive surge current. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and has a low capacitance of 5pF. Packaged in a plastic surface mount package, it is supplied on tape and reel.
Diodes BAV21WS-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Current Rating | 400mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV21WS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
