
Surface mount rectifier diode with 250V repetitive reverse voltage (Vrrm) and 200mA forward current. Features 200mA average rectified current, 2.5A peak non-repetitive surge current, and 50ns reverse recovery time. Operates from -65°C to 150°C with 200mW power dissipation. Packaged in tape and reel, this RoHS compliant component offers a 1.8mm length, 1.4mm width, and 1mm height.
Diodes BAV21WS-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 141V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV21WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
