
The BAV23A is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 250V and a maximum forward surge current of 9A. The diode is packaged in a SOT-23 package and is available on cut tape. It is not compliant with RoHS or Reach SVHC regulations.
Diodes BAV23A technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 400mA |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV23A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.