
General purpose rectifier diode, featuring a 250V repetitive reverse voltage (Vrrm) and 400mA average rectified current. This silicon component offers a 5pF capacitance and a 50ns reverse recovery time. Housed in a 3-pin SOT-23 surface mount plastic package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes BAV23A-7-F technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 400mA |
| Forward Current | 400mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV23A-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
