Small signal switching diode featuring a 350V peak reverse repetitive voltage and 0.225A maximum continuous forward current. This single configuration diode offers a 50ns peak reverse recovery time and 4A peak non-repetitive surge current. Housed in a 2-pin SOD-123 surface mount package with gull-wing leads, it operates from -65°C to 150°C.
Diodes BAV3004WQ-7-F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-123 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.65 |
| Package Width (mm) | 1.55 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 350V |
| Maximum Continuous Forward Current | 0.225A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1@240VuA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes BAV3004WQ-7-F to view detailed technical specifications.
No datasheet is available for this part.