
The BAV70DV-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum reverse current of 2.5uA. The diode is packaged in a SOT-563 ultra small plastic package and is RoHS compliant. It is also Reach SVHC compliant and is available in a tape and reel packaging with 3000 pieces per reel.
Diodes BAV70DV-7 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOT-563 |
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV70DV-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
