Diodes BAV99BRW technical specifications.
| Package/Case | SOT-363-6 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.