
Rectifier diode featuring four silicon elements in an ultra-small, surface-mount SOT-363 plastic package. This component offers a 75V repetitive reverse voltage (Vrrm) and a 215mA average rectified current. Key specifications include a 4ns reverse recovery time, 2pF capacitance, and a maximum operating temperature of 150°C. Designed for tape and reel packaging, it supports a 2A surge current rating.
Diodes BAV99DW-7 technical specifications.
| Average Rectified Current | 215mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Current Rating | 50mA |
| Forward Current | 215mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV99DW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
