
The BAV99TA is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum surge current of 2A. The diode is packaged in a TO-236-3 surface mount package and is available on tape and reel. The BAV99TA has a reverse recovery time of 4ns and a maximum reverse leakage current of 2.5uA.
Diodes BAV99TA technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV99TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
