Surface mount rectifier diode featuring a 75V repetitive reverse voltage and 150mA average rectified current. This general-purpose silicon diode offers a 300mA forward current and 2A maximum surge current, with a low 2pF capacitance. Packaged in a compact SOT-323 plastic case, it operates from -65°C to 150°C and boasts a 4ns reverse recovery time. The component is RoHS compliant and lead-free.
Diodes BAV99W-7-F technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 50mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
