
The BAV99WQ-7-F is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 75V and a maximum reverse current of 2.5uA. The diode is surface mountable and has a reverse recovery time of 4ns. It is RoHS compliant and features a tin, matte contact plating.
Diodes BAV99WQ-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV99WQ-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
