The BAW101Q-7 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.4 watts and a maximum reverse voltage of 300 volts. The diode is packaged in a 4-pin R-PDSO-G4 package and has a dual terminal position. It is suitable for general purpose rectification applications.
Diodes BAW101Q-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BAW101Q-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.