Diodes BAW101S-7 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Forward Current | 140mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAW101S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
