
The BAW156 is a general purpose rectifier diode with a maximum reverse voltage of 85V and a current rating of 50mA. It has a reverse recovery time of 3us and a capacitance of 3pF. The diode is packaged in a TO-236-3 surface mount package and is available in cut tape packaging. The BAW156 is not RoHS compliant and contains lead.
Diodes BAW156 technical specifications.
| Average Rectified Current | 140mA |
| Capacitance | 3pF |
| Package/Case | TO-236-3 |
| Current Rating | 50mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3us |
| RoHS Compliant | No |
| DC Rated Voltage | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAW156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.