Diodes BAW156-F technical specifications.
| Average Rectified Current | 140mA |
| Capacitance | 3pF |
| Package/Case | TO-236-3 |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3us |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAW156-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
