
Rectifier diode featuring 75V repetitive reverse voltage and 150mA average rectified current. This silicon device offers a fast 4ns reverse recovery time and a low 2pF capacitance. Designed for surface mounting, it is housed in an ultra-small SOT-363 plastic package with matte tin plating, measuring 2.2mm x 1.35mm x 1mm. Operating across a wide temperature range from -65°C to 150°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes BAW567DW-7-F technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Current Rating | 50mA |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAW567DW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
