
The BBY40TA is a varactor diode with a capacitance of 26pF and a reverse voltage rating of 28V. It is packaged in a SOT-23-3 package and is available on a tape and reel. The diode operates over a temperature range of -55°C to 150°C. It is not RoHS compliant and contains lead. The BBY40TA is a discrete semiconductor component.
Diodes BBY40TA technical specifications.
| Capacitance | 26pF |
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 28V |
| RoHS Compliant | No |
| DC Rated Voltage | 28V |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BBY40TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
