
Diodes BBY40TC technical specifications.
| Capacitance | 26pF |
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reverse Voltage (DC) | 28V |
| RoHS Compliant | No |
| Series | BBY40 |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BBY40TC to view detailed technical specifications.
No datasheet is available for this part.
