
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 45V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 500mA. Offers a minimum DC current gain (hFE) of 160 and a transition frequency of 100MHz. Packaged in a compact SOT-323 surface-mount plastic package, this RoHS and REACH SVHC compliant component operates from -65°C to 150°C.
Diodes BC807-25W-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC807-25W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
