
NPN silicon bipolar junction transistor in a SOT-23 surface mount package. Features a 45V collector-emitter breakdown voltage (V(BR)CEO) and a maximum collector current (I(C)) of 800mA. Offers a transition frequency of 100MHz and a collector-emitter saturation voltage of 700mV. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 350mW. RoHS compliant and lead-free.
Diodes BC817-25-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC817-25-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
