
NPN bipolar junction transistor for surface mount applications. Features a 3-pin X2-DFN package with no leads, measuring 0.6mm x 1mm x 0.35mm. Offers a maximum collector-emitter voltage of 65V, 0.1A DC collector current, and 1000mW power dissipation. Achieves a minimum DC current gain of 200 at 2mA/5V and a typical transition frequency of 300MHz. Operates across a temperature range of -55°C to 150°C.
Diodes BC846BLP4-7B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | X2-DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 65V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | 200@2mA@5V |
| Maximum Transition Frequency | 300(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes BC846BLP4-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.