
NPN silicon bipolar junction transistor in a SOT-23 plastic package. Features a 45V collector-emitter breakdown voltage, 100mA maximum collector current, and 600mV collector-emitter saturation voltage. Offers a minimum DC current gain (hFE) of 110 and a transition frequency of 300MHz. Designed for surface mount applications with tin, matte contact plating and operates within a temperature range of -65°C to 150°C.
Diodes BC847A-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 300MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC847A-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
