Diodes BC847B-13-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 200V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC847B-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
