
The BC857A is a PNP transistor packaged in a SOT-23 case, with a collector-emitter breakdown voltage of -45V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 300mW and a transition frequency of 200MHz. The transistor is not RoHS compliant and is not Reach SVHC compliant.
Diodes BC857A technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | -45V |
| Collector Emitter Voltage (VCEO) | -45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC857A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
