
The BC857A-7 is a PNP bipolar junction transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 200MHz and a maximum power dissipation of 300mW. The transistor is packaged in a small outline SOT-23 package and is available in quantities of 3000 on tape and reel. The operating temperature range is from -65°C to 150°C. The device is not RoHS compliant.
Diodes BC857A-7 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC857A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
