Diodes BC868TA technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC868TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
