Diodes BCP53-16 technical specifications.
| Package/Case | SOT |
| Current | 1A |
| RoHS Compliant | Yes |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCP53-16 to view detailed technical specifications.
No datasheet is available for this part.