The BCP6925TC is a PNP transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 1A. It is packaged in a SOT-223 case and is suitable for surface mount applications. The transistor has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 2W.
Diodes BCP6925TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -20V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCP6925TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.