6-terminal, dual-position LED display driver IC. Features a maximum supply voltage of 40V and AEC-Q101 screening. Designed with a single function, this interface IC is housed in a R-PDSO-G6 package measuring 1.6mm in width and 3mm in length.
Diodes BCR401UW6-7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q101 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BCR401UW6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.