Automotive-grade LED display driver IC featuring a 6-terminal, dual-position configuration within a compact 2x2mm S-PDSO-N6 package. This single-function interface IC is designed for reliable LED illumination applications, meeting AEC-Q101 screening standards for automotive environments.
Diodes BCR421UFDQ-7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Screening Level | AEC-Q101 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BCR421UFDQ-7 to view detailed technical specifications.
No datasheet is available for this part.