
Automotive-grade LED display driver IC featuring an 8-terminal DUAL terminal position in a R-PDSO-G8 package. Operates across a wide temperature range from -40°C to 125°C with a supply voltage capability of 5V to 42V. Maximum supply current is 0.5A, supporting a single function with standard input characteristics.
Diodes BCR430UW6-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BCR430UW6-7 to view detailed technical specifications.
No datasheet is available for this part.