Diodes BCV27TC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCV27TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.