Diodes BCX41TA technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 125V |
| Collector-emitter Voltage-Max | 900mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| Length | 3mm |
| Max Breakdown Voltage | 125V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX41TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.