
The BCX71KTA is a PNP transistor with a collector-emitter breakdown voltage of 160V and a maximum collector current of 600mA. It has a maximum power dissipation of 330mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-236-3 surface mount package and is available in a cut tape format. It is not RoHS compliant due to the presence of lead.
Diodes BCX71KTA technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BCX71K |
| Transition Frequency | 300MHz |
| DC Rated Voltage | -45V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCX71KTA to view detailed technical specifications.
No datasheet is available for this part.
