
Ultra High Frequency NPN RF small signal bipolar transistor for surface mount applications. Features a 1.3GHz transition frequency and gain bandwidth product, with a continuous collector current of 25mA. Operates within a -55°C to 150°C temperature range and offers a maximum power dissipation of 330mW. Packaged in a SOT-23 case, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes BFS17HTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 25mA |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 1.3GHz |
| Gain Bandwidth Product | 1.3GHz |
| Height | 1mm |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Transition Frequency | 1.3GHz |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BFS17HTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
